Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL155ACFL-201
Newark Part No.50B8104
Technical Datasheet
61 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.290 |
5+ | $27.290 |
10+ | $27.290 |
25+ | $27.290 |
50+ | $27.290 |
Price for:Each
Minimum: 1
Multiple: 1
$27.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL155ACFL-201
Newark Part No.50B8104
Technical Datasheet
Connector TypeTwinax / Triax Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The PL155ACFL-201 is a 4-lug Full Crimp Straight TRS Plug with gold-plated brass contacts and straight nickel-plated brass body. For M17/176-00002 cable. The 4-lug threaded versions improve mechanical stability and provide error-free redundant data bus capabilities. The full crimp version accommodates cables with other jacket diameters up to 0.215-inch and the tool crimp versions up to 0.250-inch.
- Cable termination style
Applications
Imaging, Video & Vision
Technical Specifications
Connector Type
Twinax / Triax Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
500MHz
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability