Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL30-9
Newark Part No.50B8111
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.350 |
| 5+ | $13.350 |
| 10+ | $13.350 |
Price for:Each
Minimum: 1
Multiple: 1
$13.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL30-9
Newark Part No.50B8111
Technical Datasheet
Connector TypeTwinaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeTWC-78-2, TWC-124-2
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The PL30-9 is a crimp Twinaxial Straight Plug with gold-plated brass contacts for TWC-78-2 and TWC-124-2 RF coaxial cables.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
Twinaxial
Coaxial Termination
Crimp
Coaxial Cable Type
TWC-78-2, TWC-124-2
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability