Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.630 |
| 5+ | $39.590 |
| 10+ | $36.540 |
| 25+ | $36.160 |
| 50+ | $35.760 |
| 100+ | $33.930 |
Price for:Each
Minimum: 1
Multiple: 1
$42.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL75-47BR
Newark Part No.90B5108
Connector TypeTwinaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The PL75-47BR is a 3-lug Wrench Crimp Straight TRB Plug with gold-plated brass contacts and straight nickel-plated brass body. It is suitable for M17/176-00002 cables.
- Cable termination style
- Bend relief spring
Applications
Defence, Military & Aerospace
Technical Specifications
Connector Type
Twinaxial
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
500MHz
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability