Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL75-9
Newark Part No.48F2790
Product Range70 Series
Technical Datasheet
209 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.870 |
| 10+ | $19.950 |
| 25+ | $18.930 |
| 50+ | $18.440 |
| 100+ | $18.430 |
Price for:Each
Minimum: 1
Multiple: 1
$22.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL75-9
Newark Part No.48F2790
Product Range70 Series
Technical Datasheet
Connector TypeTwinax Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationClamp
Impedance-
Coaxial Cable TypeTWC-78-2, TWC-124-2
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range70 Series
SVHCLead
Product Overview
The PL75-9 is a 3-lug straight Twinax Connector with wrench-crimp termination. The TRB series miniature plug is made of nickel-plated brass. The plug has contact surfaces isolated from each other, as well as from the outer shield and all metallic parts are machined/formed to extremely close tolerances.
- Extreme reliability
- Rugged physical properties
- Superior mechanical performance
- Compatible with TWC-78-2, TWC-124-2, M17/45-RG 308 twinax cable
- -65 to +165°C Temperature range
Applications
Defence, Military & Aerospace, RF Communications
Technical Specifications
Connector Type
Twinax Coaxial
Coaxial Termination
Clamp
Coaxial Cable Type
TWC-78-2, TWC-124-2
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
500MHz
Product Range
70 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability