Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTEBC-1005
Newark Part No.68AH8552
Product RangeMIL-STD-1553B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $717.730 |
Price for:Each
Minimum: 10
Multiple: 1
$7,177.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTEBC-1005
Newark Part No.68AH8552
Product RangeMIL-STD-1553B Series
Technical Datasheet
Connector TypeBJ770
No. of Stubs5 Stubs
Couplers StyleBox
Connector MountingRack Mount
Product RangeMIL-STD-1553B Series
SVHCTo Be Advised
Product Overview
- MIL-STD-1553 bus coupler supports connection of multiple devices through serial data bus
- 5 stub coupler
- TRB (BJ770) interface
- Stub connections are left unterminated when not in use
- If coupler resides at end of the bus, an external termination resistor is connected to terminate bus
Technical Specifications
Connector Type
BJ770
Couplers Style
Box
Product Range
MIL-STD-1553B Series
No. of Stubs
5 Stubs
Connector Mounting
Rack Mount
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability