Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTRONEX
Manufacturer Part No1315-SA-STD-CH
Newark Part No.76AH7817
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length4.72"
Tip StyleStyle 5
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialPolyamide 66 (PA66), Carbon Fibre Reinforced
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Tweezer Type
Precision
Overall Length
4.72"
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 5
Tweezer Tip Material
Polyamide 66 (PA66), Carbon Fibre Reinforced
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate