New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Gyroscopes
                      Print Page

                      GYPRO2300LD

                      MEMS Gyroscope, Yaw, ± 300°/s, 4.75 V, 5.25 V, LCC, 30 Pins

                      TRONICS GYPRO2300LD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRONICS
                      Manufacturer Part NoGYPRO2300LD
                      Newark Part No.71AC0369
                      Also Known As3-G2310-A0
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTRONICS
                      Manufacturer Part NoGYPRO2300LD
                      Newark Part No.71AC0369
                      Also Known As3-G2310-A0
                      Technical Datasheet

                      Data Sheet

                      MEMS Sensor OutputDigital
                      Sensing AxisYaw
                      Sensing Range± 300°/s
                      Full Scale Rate Range± 300°/s
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Sensor Case / PackageLCC
                      Sensor Case StyleLCC
                      No. of Pins30Pins
                      Output InterfaceSPI
                      Operating Temperature Min-40°C
                      Sensitivity Typ10000LSB/°/s
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      GYPRO® low delay configuration micro-electro mechanical systems (MEMS) angular rate sensor. The sensor is factory calibrated and compensated for temperature effects to provide high-accuracy digital output over a broad temperature range. This is specially designed for demanding applications such as precision instrumentation, unmanned vehicles, GPS assistance, platform stabilization and control.

                      • High performance MEMS angular rate sensor
                      • 24bit angular rate output with digital SPI interface
                      • Excellent bias instability of 0.8°/hour
                      • Ultra low noise of 0.1°/√h
                      • Embedded temperature sensor for on-chip or external temperature compensation
                      • Built-in self-test
                      • Greater than 200Hz bandwidth, 1700Hz data rate and 2ms latency

                      Applications

                      Instrumentation, Mechanical

                      Technical Specifications

                      MEMS Sensor Output

                      Digital

                      Sensing Range

                      ± 300°/s

                      Supply Voltage Min

                      4.75V

                      Sensor Case / Package

                      LCC

                      No. of Pins

                      30Pins

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Sensing Axis

                      Yaw

                      Full Scale Rate Range

                      ± 300°/s

                      Supply Voltage Max

                      5.25V

                      Sensor Case Style

                      LCC

                      Output Interface

                      SPI

                      Sensitivity Typ

                      10000LSB/°/s

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      CAD Multiple Formats EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.