Need more?
Quantity | Price |
---|---|
1+ | $47.480 |
10+ | $42.730 |
25+ | $40.350 |
50+ | $37.980 |
Product Information
Product Overview
Model 3400 electronic LCD counter is a LCD totalizer/preset counter which provides a large display with 0.28” (7mm) high characters, in a range of industry-standard sized housings. The model 34 counts and displays the number of pulses that appear at its input terminal at a rate of 40 pulses per second (Hz), the input interface handles AC or DC inputs. A wide operating voltage, 10-300VDC and 20-300VAC, makes the model 34 versatile for all indoor and outdoor applications. All models are NEMA 4/4X, 12 & IP66 rated when used with the optional gasket and have a polarized lens which assures high visibility in an outdoor environment. Applications includes medical devices, test equipment, control panels, production equipment, office equipment and secondary equipment.
- AC/DC counter, snap-in, remote-reset
- Totally sealed from moisture and dirt
- AC and DC voltage input in the same unit
- Compact depth
- Fits in existing panel openings
- Always on display
- LCD with large 0.28” (7mm) high figures black on light background
- Accuracy of 100% (provided signal meets stated parameters), 8 digits (99999999) display
- Self-powered battery life of 10+ years, standard 0.250” (6.4mm) spades terminations
- Operating temperature range from -10˚C to +60˚C (14˚F to +140˚F), totally sealed
Technical Specifications
8
10VDC
-
-10°C
3400 Series
7mm
300VDC
-
60°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate