Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No3410-0000
Newark Part No.05N0085
Product Range3410 Series
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.890 |
| 10+ | $41.690 |
| 25+ | $39.500 |
| 50+ | $37.780 |
| 100+ | $36.860 |
| 250+ | $35.940 |
Price for:Each
Minimum: 1
Multiple: 1
$43.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part No3410-0000
Newark Part No.05N0085
Product Range3410 Series
Technical Datasheet
Supply Voltage Min20VAC
Supply Voltage Max300VAC
Time Min0.1s
Time Max9999999.9h
Panel Cutout Height24.1mm
Panel Cutout Width36.8mm
Product Range3410 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3410-0000 is a 2-hole AC-to-DC LCD Hour Meter offered with a maximum of 3 "Redi-Alerts" to alert users when service is due. Not only does the display flash to get attention, but it displays a choice of 7 different 0.08-inch maintenance icons. Users can program or specify the service interval and flash duration for each Redi-Alert. Flash duration is the amount of time in hours that the specific icon flashes before and after the service interval. If a front panel manual reset of the Redi-Alert is required the front panel models with switches must be specified.
- Totally sealed from moisture and dirt
- AC or DC voltage input in the same unit
- Compact depth
- Fits in existing panel openings
- Always on display
- 1/4" Spade terminals
- 15+ Years battery life
- -40 to 85˚C Operating temperature range
Applications
Industrial, Clock & Timing, Metering
Technical Specifications
Supply Voltage Min
20VAC
Time Min
0.1s
Panel Cutout Height
24.1mm
Product Range
3410 Series
Supply Voltage Max
300VAC
Time Max
9999999.9h
Panel Cutout Width
36.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate