Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 50+ | $56.680 |
| 100+ | $55.300 |
| 250+ | $53.910 |
Price for:Each
Minimum: 54
Multiple: 54
$3,060.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
6320-0600-0000 is a self-powered multi-function AC & DC hour meter. The front utilizes a high-contrast, reflective, 8-digit LCD with 0.32inch [8mm] digits and seven icons, while at the back end dry contact, low voltage DC, and high voltage DC and AC inputs are available. The Model 63 family is designed with a rugged plastic housing that is qualified to NEMA 4/4X when properly installed using the gasket supplied. In addition, the unit is compliant with CE EMC standards to EN61326:2001 for industrial applications, recognized by UL for U.S. and Canadian safety standards.
- Optional front panel programming for flexible RediAlert or preset functionality
- External electronic reset
Technical Specifications
Supply Voltage Min
-
Time Min
0.1s
Panel Cutout Height
22.6mm
Product Range
-
Supply Voltage Max
-
Time Max
0.01h
Panel Cutout Width
45.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT