Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 50+ | $59.380 |
| 100+ | $57.930 |
| 250+ | $56.480 |
Price for:Each
Minimum: 54
Multiple: 54
$3,206.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 6320-1600-0000 is a self powered Electronic LCD Counter suitable for a variety of applications. A long list of features includes a programmable output, an external reset, a front panel reset enable and programmable alert or preset capabilities. The front end of the model 63 utilizes a high-contrast, reflective, 8-digit LCD with 0.32-inch digits and seven icons, while at the back end, switch (Dry Contact), low voltage DC and high voltage DC and AC inputs are available.
- Front panel reset
- 10 Years battery
- IP66/NEMA-4/4X/12 Protection rating
- -10 to 60°C Operating temperature range
Applications
Industrial, Clock & Timing
Technical Specifications
Supply Voltage Min
3VDC
Time Min
0.1s
Panel Cutout Height
22.6mm
Product Range
-
Supply Voltage Max
30VDC
Time Max
0.01h
Panel Cutout Width
45.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT