Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No7111HV
Newark Part No.47X1744
Product Range7111 Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.000 |
| 10+ | $104.510 |
| 25+ | $99.010 |
| 50+ | $93.510 |
| 100+ | $88.010 |
Price for:Each
Minimum: 1
Multiple: 1
$110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part No7111HV
Newark Part No.47X1744
Product Range7111 Series
Technical Datasheet
No. of Digits / Alpha8
Digit Height9mm
Supply Voltage Min10VAC
Supply Voltage Max240VAC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range7111 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
7111HV is a counter features packed with an unrivalled performance ratio, suitable for thousands of applications.
- Counter with HV inputs
- Use of the latest CMOS circuitry achieves an expected battery life of 10 years
- Connection using built in screw terminals
- 9mm black high contrast LCD display
- Backlight (externally powered) 5VDC
- 7111HV permits triggering from any voltage between 10-240VAC or 10VDC-110VDC ±10%
- Front panel with supplied bezel or rear mounting clip
- Front panel can be sealed to IP65
- Installation is simplified - have screw connections on rear for quick and simple connection
- CE, UL and cUL approved
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
10VAC
Panel Cutout Height
-
Operating Temperature Min
-10°C
Product Range
7111 Series
Digit Height
9mm
Supply Voltage Max
240VAC
Panel Cutout Width
-
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate