Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No732-0014
Newark Part No.74R7401
Product Range732 Series
Technical Datasheet
449 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.060 |
| 10+ | $35.210 |
| 25+ | $33.350 |
| 50+ | $32.070 |
| 100+ | $31.280 |
| 250+ | $30.500 |
Price for:Each
Minimum: 1
Multiple: 1
$37.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part No732-0014
Newark Part No.74R7401
Product Range732 Series
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max80VDC
Time Min-
Time Max99999.9h
Panel Cutout Height-
Panel Cutout Width-
Product Range732 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
732-0014 is a 732 series totally sealed DC hour meter. The 732 series timers are protected for two times battery voltage or reverse polarity and have a quartz time base for accurate long-term time keeping. The totally sealed case protects against the environment and provides years of reliable service.
- Operating range of 10-80VDC
- 6 - digits, 0.14” [3.6mm] 99999.9
- Cup bracket
- ¼” [6.3mm] spade terminals
Technical Specifications
Supply Voltage Min
10VDC
Time Min
-
Panel Cutout Height
-
Product Range
732 Series
Supply Voltage Max
80VDC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate