Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part NoAPM-VOLT-ANN
Newark Part No.51X2410
Product RangeAPM Series
Your Part Number
No Longer Available
Product Information
ManufacturerTRUMETER
Manufacturer Part NoAPM-VOLT-ANN
Newark Part No.51X2410
Product RangeAPM Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionAC Voltage / DC Voltage
Meter Range0V AC to 528V AC / 0V DC to 600V DC
Digit Height12mm
Panel Cutout Height68.072mm
Panel Cutout Width68.072mm
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeAPM Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The APM-VOLT-ANN is a 5A/600VDC and 5A/528VAC 4-digit Voltmeter with positive LCD and 40 segment bar graph display. Large 4 digit display. Separate Starburst display area for annunciators, custom messages and alarm information. Dynamic backlight colour and two independent alarm set-points.
- User adjustable backlight brightness and color
- Wide viewing angle (both horizontal and vertical)
- Custom annunciators
- Display Modes: Peak or RMS
- Backlight Colours: Red, Green, White
- IP rating (from the front): IP65
- Dimensions: 72x72x53mm
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0V AC to 528V AC / 0V DC to 600V DC
Panel Cutout Height
68.072mm
Supply Voltage Min
12V
Operating Temperature Min
-10°C
Product Range
APM Series
Meter Function
AC Voltage / DC Voltage
Digit Height
12mm
Panel Cutout Width
68.072mm
Supply Voltage Max
24V
Operating Temperature Max
60°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
