Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $19.890 |
Price for:Each
Minimum: 1
Multiple: 1
$19.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
E2M-1804 is a 18 series electronic hand tally counter. The counter is manufactured from impact-resistant plastic, combining lightweight with outstanding durability.
- Electronic hand tally (add only)
- Beep at every count with the option of switching the sound off for silent operation
- Long life battery (replaceable) - typical 250 days on silent
- 4 digit LCD 0.35” [9mm] high display
- No mechanical parts to wear out
- Large rubber buttons for comfort of use
- Ergonomically designed for ease of use
- Dimension is 2.4” L x 1.4” W x 0.6” D [60mm x 35mm x 15mm]
- Carrying cord - 9.0” [229mm]
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
0°C
Product Range
-
Digit Height
9mm
Supply Voltage Max
-
Panel Cutout Width
-
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate