New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Counters
                      Print Page

                      E3-1804

                      Counter, Tally, LCD, Add, Model E3, 4 Digits

                      TRUMETER E3-1804
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRUMETER
                      Manufacturer Part NoE3-1804
                      Newark Part No.31K1710
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$19.470
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRUMETER
                      Manufacturer Part NoE3-1804
                      Newark Part No.31K1710
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha4
                      Digit Height9mm
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Panel Cutout Height-
                      Panel Cutout Width-
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      E3-1804 is a 18 series electronic hand tally counter. The counter is manufactured from impact-resistant plastic, combining lightweight with outstanding durability.

                      • Electronic hand tally (add/subtract)
                      • Beep at every count with the option of switching the sound off for silent operation
                      • Long life battery (replaceable) - typical 250 days on silent
                      • 4 digit LCD 0.35” [9mm] high display
                      • No mechanical parts to wear out
                      • Large rubber buttons for comfort of use
                      • Ergonomically designed for ease of use
                      • Dimension is 2.4” L x 1.4” W x 0.6” D [60mm x 35mm x 15mm]
                      • Carrying cord - 9.0” [229mm]

                      Technical Specifications

                      No. of Digits / Alpha

                      4

                      Supply Voltage Min

                      -

                      Panel Cutout Height

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      Digit Height

                      9mm

                      Supply Voltage Max

                      -

                      Panel Cutout Width

                      -

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.