Print Page
Image is for illustrative purposes only. Please refer to product description.

53 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.640 |
| 10+ | $73.770 |
| 25+ | $69.880 |
| 50+ | $66.000 |
| 100+ | $62.110 |
| 250+ | $58.240 |
Price for:Each
Minimum: 1
Multiple: 1
$77.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoKAL-D06
Newark Part No.56W4544
Technical Datasheet
No. of Digits / Alpha8
Digit Height9mm
Supply Voltage Min-
Supply Voltage Max18VDC
Panel Cutout Height22.5mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KAL-D06 is a panel-mount Miniature Electronic Counter designed as replacements for standard electro-mechanical counters. It is a small lithium battery powered totalizing counter that is panel mounted. It uses the latest custom CMOS technology and incorporates an 8-digit, 0.354-inch high, LCD display. It operates from a long life lithium battery (life 10 years) and can be operated from contact closure or high speed electronic devices. The front reset button can be disabled if desired.
- No separate alkaline batteries are required
- Screw terminal block
- Slow speed input for contact closures
- IP65/NEMA-4X Protection rating
- High spied Input for sinking inputs from maximum of 18VDC without module
- -10 to 60°C Operating temperature range
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
-
Panel Cutout Height
22.5mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
9mm
Supply Voltage Max
18VDC
Panel Cutout Width
45mm
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
