Print Page
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $71.190 |
| 10+ | $67.630 |
| 25+ | $64.510 |
| 50+ | $63.130 |
| 100+ | $61.580 |
| 250+ | $60.040 |
Price for:Each
Minimum: 1
Multiple: 1
$71.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoP9-4904
Newark Part No.27B4543
Product Range49 Series
Technical Datasheet
No. of Digits / Alpha4
Digit Height4mm
Supply Voltage Min-
Supply Voltage Max12VDC
Panel Cutout Height25.7mm
Panel Cutout Width37.1mm
Operating Temperature Min-26°C
Operating Temperature Max60°C
Product Range49 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
P9-4904 is a 49 series push-button reset, electromechanical counter designed for use where limited space is a factor and when reliability is critical. Rugged operating mechanisms require no lubrication or maintenance. Compact size and minimum space requirements make the Model 49 ideally suited for use in control panels, business machines, and test equipment.
- 4 figures, white on black, 0.16’’ [4mm] high
- Push-button reset
- Speed of 600 counts/minute (min. 50ms - on, 50ms - off)
- #22AWG 105°C wire leads, 10’’ [254mm] long termination
- Panel mount
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
-
Panel Cutout Height
25.7mm
Operating Temperature Min
-26°C
Product Range
49 Series
Digit Height
4mm
Supply Voltage Max
12VDC
Panel Cutout Width
37.1mm
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate