Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoUKANET900010S3S
Newark Part No.78AC4829
Product RangeUK-AN Series
Technical Datasheet
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,004.070 |
| 10+ | $944.190 |
| 25+ | $916.550 |
| 50+ | $888.910 |
| 100+ | $852.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1,004.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoUKANET900010S3S
Newark Part No.78AC4829
Product RangeUK-AN Series
Technical Datasheet
Product RangeUK-AN Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Coupling StyleThreaded
Insert Arrangement10S-3
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Insert RotationN
SVHCTo Be Advised
Technical Specifications
Product Range
UK-AN Series
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
SVHC
To Be Advised
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
3Contacts
Insert Arrangement
10S-3
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability