Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No2606
Newark Part No.15M2409
Product Range2600 Series
Technical Datasheet
182 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.880 |
| 5+ | $19.530 |
| 10+ | $19.190 |
| 25+ | $18.840 |
| 50+ | $18.470 |
| 100+ | $17.600 |
| 250+ | $16.980 |
Price for:Each
Minimum: 1
Multiple: 1
$19.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No2606
Newark Part No.15M2409
Product Range2600 Series
Technical Datasheet
No. of Turns20Turns
Shaft Diameter6.35mm
Dial CompositionSatin Chrome
Product Range2600 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2606 is a Ø7/8-inch 20-turn Analog Counting Dial, positive action with detent locking mechanism, black plastic knob, black numerals on satin chrome dial finish and satin chrome housing finish.
- 0.3" Maximum Bushing Extension (from face of panel)
- 0.781 to 0.628" Shaft extension (from face of panel)
Applications
Industrial
Technical Specifications
No. of Turns
20Turns
Dial Composition
Satin Chrome
SVHC
No SVHC (21-Jan-2025)
Shaft Diameter
6.35mm
Product Range
2600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate