Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No2694
Newark Part No.46M2502
Your Part Number
Technical Datasheet
97 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.850 |
| 10+ | $11.280 |
| 25+ | $10.150 |
| 50+ | $9.880 |
| 100+ | $9.630 |
| 250+ | $9.080 |
| 500+ | $8.520 |
Price for:Each
Minimum: 1
Multiple: 1
$11.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No2694
Newark Part No.46M2502
Technical Datasheet
No. of Turns10Turns
Shaft Diameter6mm
Dial CompositionSatin Chrome
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2694 is an Analog Turns Counting Dial with satin chrome housing, black plastic knob and white numerals on black matte finish. For 6mm shaft. Suitable for use with BI Technologies model-C wire wound precision potentiometer.
- Positive action locking mechanism
- Brake lever adjustment for higher torque
- Numeral in window (0-9) indicates completed turns
- Graduated circular dial shows percent of partial turn
- -55 to 71°C Operating temperature range
Applications
Industrial
Contents
Counting dial, Mounting hardware.
Technical Specifications
No. of Turns
10Turns
Dial Composition
Satin Chrome
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate