Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No2696
Newark Part No.46M2503
Your Part Number
Technical Datasheet
475 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.100 |
| 10+ | $11.030 |
| 25+ | $9.910 |
| 50+ | $9.640 |
| 100+ | $9.360 |
| 250+ | $9.070 |
| 500+ | $8.760 |
Price for:Each
Minimum: 1
Multiple: 1
$11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No2696
Newark Part No.46M2503
Technical Datasheet
No. of Turns10Turns
Shaft Diameter6.35mm
Dial CompositionSatin Chrome
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
2696 is an analog turn counting dial for 1/4" shaft.
- 7/8" diameter
- 10 number of turns
- Positive action locking mechanism
- Black plastic knob material
- White numerals in black matte dial finish
- Housing finish is a satin chrome
- Operating temperature range from -55°C to 71°C
Technical Specifications
No. of Turns
10Turns
Dial Composition
Satin Chrome
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
6.35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate