Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP290A
Newark Part No.61M8149
Technical Datasheet
485 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.320 |
| 100+ | $1.250 |
| 500+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP290A
Newark Part No.61M8149
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity100°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)-
Rise Time500ns
Fall Time tf250ns
Forward Current If(AV)150mA
Forward Voltage VF Max4V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
500ns
Forward Current If(AV)
150mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
100°
Radiant Intensity (Ie)
-
Fall Time tf
250ns
Forward Voltage VF Max
4V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability