Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP955
Newark Part No.91F1841
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.010 |
| 3000+ | $0.994 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,010.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP955
Newark Part No.91F1841
Technical Datasheet
No. of Pins2Pins
Diode Case StyleRadial Leaded
Wavelength of Peak Sensitivity935nm
Angle of Half Sensitivity ±45°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OP955 is a 2-pin PIN Silicon Photodiode which allows spectral response from visible to infrared wavelengths. The wide receiving angle provides relatively even reception over a large area. The lensing effect allows an acceptance half angle of 45° measured from the optical axis to the half power point. This device is 100% production tested using infrared light for close correlation with GaAs and GaAlAs emitters. It features 935nm peak wavelength and 260°C for 5 seconds lead soldering temperature from case.
- Wide receiving angle
- Linear response vs. irradiance
- Fast switching time
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
935nm
Dark Current
1000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Diode Case Style
Radial Leaded
Angle of Half Sensitivity ±
45°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate