Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB315WZ
Newark Part No.79M4619
Product RangeOPB315 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price |
---|---|
100+ | $6.870 |
400+ | $6.610 |
600+ | $6.370 |
Price for:Each
Minimum: 200
Multiple: 200
$1,374.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB315WZ
Newark Part No.79M4619
Product RangeOPB315 Series
Technical Datasheet
Sensing Range Max-
Supply Voltage DC Min-
Supply Voltage DC Max-
Output Current-
Sensor Output TypePhototransistor
Product RangeOPB315 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Range Max
-
Supply Voltage DC Max
-
Sensor Output Type
Phototransistor
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Min
-
Output Current
-
Product Range
OPB315 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability