Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB607A
Newark Part No.08F2620
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.620 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB607A
Newark Part No.08F2620
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width1.27mm
Supply Voltage Min-
Sensing Distance1.27mm
Supply Voltage Max-
Forward Current If50mA
Reverse Voltage Vr2V
Sensor Case / PackageModule
Collector Emitter Voltage Max15V
Collector Emitter Voltage V(br)ceo15V
Forward Voltage1.7V
Collector Current IC Max125mA
Sensor Output TypeDarlington Phototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Supply Voltage Max
-
Reverse Voltage Vr
2V
Collector Emitter Voltage Max
15V
Forward Voltage
1.7V
Sensor Output Type
Darlington Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
1.27mm
Sensing Distance
1.27mm
Forward Current If
50mA
Sensor Case / Package
Module
Collector Emitter Voltage V(br)ceo
15V
Collector Current IC Max
125mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for OPB607A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate