Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB700Z
Newark Part No.61M8080
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $12.220 |
Price for:Each
Minimum: 1
Multiple: 1
$12.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB700Z
Newark Part No.61M8080
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width5.08mm
Supply Voltage Min-
Sensing Distance5.08mm
Forward Current If50mA
Supply Voltage Max-
Reverse Voltage Vr2V
Sensor Case / PackageModule
Collector Emitter Voltage V(br)ceo25V
Collector Emitter Voltage Max24V
Forward Voltage1.7V
Collector Current IC Max2.5mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
50mA
Reverse Voltage Vr
2V
Collector Emitter Voltage V(br)ceo
25V
Forward Voltage
1.7V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
5.08mm
Sensing Distance
5.08mm
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
24V
Collector Current IC Max
2.5mA
IP Rating
-
Sensor Mounting
Cable
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability