Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB701Z
Newark Part No.69K8448
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
100+ | $11.170 |
300+ | $10.730 |
500+ | $10.340 |
Price for:Each
Minimum: 100
Multiple: 100
$1,117.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB701Z
Newark Part No.69K8448
Technical Datasheet
Sensing Distance5.08mm
Forward Current If100mA
Reverse Voltage Vr2V
Collector Emitter Voltage V(br)ceo15V
Forward Voltage1.7V
Sensor Output TypeDarlington Phototransistor
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Product Overview
The OPB701Z is a Reflective Object Sensor that consists of an infrared emitting diode and a NPN silicon photodarlington, mounted side-by-side on converging optical axes in a black plastic housing. Sensor consist of an infrared emitting diode and a NPN silicon photodarlington, mounted side-by-side on converging optical axes in a black plastic housing. The interconnect wires for these devices are UL approved #26 AWG, with PTFE insulation, stripped and tinned.
- Low profile to facilitate stacking
- Plastic housing
- Choice of phototransistor or photodarlington output
- 26 AWG lead wire in 4" (101mm)
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
Sensing Distance
5.08mm
Reverse Voltage Vr
2V
Forward Voltage
1.7V
Sensor Mounting
Panel / Chassis
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Forward Current If
100mA
Collector Emitter Voltage V(br)ceo
15V
Sensor Output Type
Darlington Phototransistor
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate