Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB703
Newark Part No.08F2639
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.760 |
Price for:Each
Minimum: 1000
Multiple: 500
$2,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB703
Newark Part No.08F2639
Technical Datasheet
Sensing Distance3.81mm
Forward Current If40mA
Reverse Voltage Vr2V
Collector Emitter Voltage V(br)ceo30V
Forward Voltage1.7V
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Distance
3.81mm
Reverse Voltage Vr
2V
Forward Voltage
1.7V
Sensor Mounting
Panel / Chassis
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Forward Current If
40mA
Collector Emitter Voltage V(br)ceo
30V
Sensor Output Type
Phototransistor
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate