Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB720B-06Z
Newark Part No.45P3795
Product RangeOPB720B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $19.860 |
5+ | $19.400 |
10+ | $19.340 |
25+ | $19.270 |
50+ | $19.210 |
100+ | $19.140 |
400+ | $18.520 |
Price for:Each
Minimum: 1
Multiple: 1
$19.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB720B-06Z
Newark Part No.45P3795
Product RangeOPB720B Series
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width152mm
Supply Voltage Min4V
Sensing Distance152mm
Supply Voltage Max7V
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Collector Current IC Max50mA
Sensor Output TypeOpen Collector
IP Rating-
IP Rating-
Sensor MountingCable
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeOPB720B Series
Qualification-
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
4V
Supply Voltage Max
7V
Collector Emitter Voltage Max
30V
Collector Current IC Max
50mA
IP Rating
-
Sensor Mounting
Cable
Operating Temperature Max
70°C
Qualification
-
Sensing Distance / Slot Width
152mm
Sensing Distance
152mm
Sensor Case / Package
Module
Collector Emitter Voltage V(br)ceo
30V
Sensor Output Type
Open Collector
IP Rating
-
Operating Temperature Min
0°C
Product Range
OPB720B Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability