New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Optical Slot Sensors
                      6. Transmissive Photo Interrupters
                      Print Page

                      OPB815WZ

                      Transmissive Photo Interrupter, Phototransistor, Panel / Chassis, 9.53 mm, 1.52 mm, 50 mA, 2 V

                      Date/Lot Code

                      TT ELECTRONICS / OPTEK TECHNOLOGY OPB815WZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB815WZ
                      Newark Part No.69K8456
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      673 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.640
                      10+$5.480
                      25+$5.400
                      50+$5.300
                      100+$5.210
                      400+$5.000
                      600+$4.830
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB815WZ
                      Newark Part No.69K8456
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypePhototransistor
                      Sensor MountingPanel / Chassis
                      Gap Width9.53
                      Aperture Width1.52
                      Forward Current If50
                      Reverse Voltage Vr2
                      Forward Voltage1.7
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The OPB815WZ is a deep gap Slotted Switch with phototransistor and 26AWG stranded wire. This panel/chassis mounting switch consists of an infrared light emitting diode (LED) and an NPN silicon phototransistor mounted in a plastic housing. The device is designed to switch electrical states when an opaque object is passed through the slot. Suitable for non-contact object sensing, assembly line and machine automation, machine safety and equipment security.

                      • 890nm LED peak
                      • 100mW Power dissipation
                      • -40 to 80°C Operating temperature range

                      Applications

                      Sensing & Instrumentation, Automation & Process Control, Safety, Security

                      Technical Specifications

                      Sensor Output Type

                      Phototransistor

                      Gap Width

                      9.53

                      Forward Current If

                      50

                      Forward Voltage

                      1.7

                      Automotive Qualification Standard

                      -

                      Sensor Mounting

                      Panel / Chassis

                      Aperture Width

                      1.52

                      Reverse Voltage Vr

                      2

                      Product Range

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.