Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB821S5Z
Newark Part No.69K8457
Technical Datasheet
96 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $6.250 |
10+ | $5.810 |
25+ | $5.420 |
50+ | $5.420 |
100+ | $5.340 |
400+ | $5.260 |
600+ | $5.190 |
Price for:Each
Minimum: 1
Multiple: 1
$6.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB821S5Z
Newark Part No.69K8457
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width2.03mm
Supply Voltage Min-
Gap Width2.03mm
Supply Voltage Max-
Aperture Width1.02mm
Forward Current If50mA
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Reverse Voltage Vr2V
Collector Current IC Max-
Forward Voltage1.7V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
-
Supply Voltage Max
-
Forward Current If
50mA
Collector Emitter Voltage Max
30V
Collector Current IC Max
-
Sensor Output Type
Phototransistor
Sensor Mounting
Cable, Panel
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
2.03mm
Gap Width
2.03mm
Aperture Width
1.02mm
Sensor Case / Package
Module
Reverse Voltage Vr
2V
Forward Voltage
1.7V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability