Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB830W55Z
Newark Part No.61M8106
Product RangeOPB830W Series
Your Part Number
634 In Stock
Need more?
112 Delivery in 1-3 Business Days(US stock)
522 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.860 |
| 10+ | $5.510 |
| 25+ | $5.330 |
| 50+ | $5.260 |
| 100+ | $5.220 |
Price for:Each
Minimum: 1
Multiple: 1
$5.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB830W55Z
Newark Part No.61M8106
Product RangeOPB830W Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.18mm
Supply Voltage Min-
Gap Width3.18mm
Aperture Width1.27mm
Supply Voltage Max-
Sensor Case / PackageModule
Forward Current If50mA
Collector Emitter Voltage Max30V
Reverse Voltage Vr2V
Collector Current IC Max30mA
Forward Voltage1.7V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeOPB830W Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
OPB830W55Z is a slotted optical switch. It provides the design engineer with the flexibility of a custom device from a standard product line. Housings are made from an opaque grade of injection-molded plastic that minimizes the assembly’s sensitivity to visible and near-infrared ambient radiation. Switching of the phototransistor occurs whenever an opaque object passes through the slot and interrupts the beam. Applications include non-contact interruptive object sensing, assembly line automation, machine automation, equipment security, and machine safety.
- 0.125” wide slot
- Side mount IR transmissive plastic discrete shell material
- Wire termination
- 0.050” emitter aperture, 0.050” sensor aperture
- Storage and operating temperature range from -40°C to +80°C
- Input diode forward DC current is 50mA at TA = 25°C
- Peak forward current (1µs pulse width, 300pps) is 1A at TA = 25°C
- Forward voltage is 1.7V max at IF = 20mA, TA = 25°C
- Reverse current is 100µA maximum at VR = 2V, TA = 25°C
- Power dissipation is 100mW at TA = 25°C
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
-
Aperture Width
1.27mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Collector Current IC Max
30mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB830W Series
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
3.18mm
Gap Width
3.18mm
Supply Voltage Max
-
Forward Current If
50mA
Reverse Voltage Vr
2V
Forward Voltage
1.7V
IP Rating
-
Sensor Mounting
Cable, Panel
Operating Temperature Max
80°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
