New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Optical Slot Sensors
                      Print Page

                      OPB842W51Z

                      PHOTO INTERRUPTER, THROUGH BEAM, 3.18MM

                      TT ELECTRONICS / OPTEK TECHNOLOGY OPB842W51Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB842W51Z
                      Newark Part No.42AC0030
                      Product RangeOPB840W Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,848 In Stock

                      Need more?

                      493 Delivery in 1-3 Business Days(US stock)
                      2355 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$4.340
                      10+$4.340
                      25+$4.340
                      50+$4.340
                      100+$4.340
                      400+$4.340
                      600+$4.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB842W51Z
                      Newark Part No.42AC0030
                      Product RangeOPB840W Series
                      Technical Datasheet

                      Data Sheet

                      Sensing MethodThrough Beam
                      Sensing Distance / Slot Width3.18mm
                      Supply Voltage Min-
                      Gap Width3.18mm
                      Aperture Width1.27mm
                      Supply Voltage Max-
                      Forward Current If50mA
                      Sensor Case / PackageModule
                      Collector Emitter Voltage Max30V
                      Reverse Voltage Vr2V
                      Collector Current IC Max30mA
                      Forward Voltage1.7V
                      Sensor Output TypePhototransistor
                      IP Rating-
                      IP Rating-
                      Sensor MountingCable, Panel
                      Operating Temperature Min-40°C
                      Operating Temperature Max80°C
                      Product RangeOPB840W Series
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      OPB842W51Z is a slotted optical switch. It provides the design engineer with the flexibility of a custom device from a standard product line. Housings are made from an opaque grade of injection-molded plastic that minimizes the assembly’s sensitivity to visible and near-infrared ambient radiation. Switching of the phototransistor occurs whenever an opaque object passes through the slot and interrupts the beam. Applications include non-contact interruptive object sensing, assembly line automation, machine automation, equipment security, and machine safety.

                      • 0.125” wide slot
                      • Side mount opaque plastic discrete shell material
                      • Wire termination
                      • 0.050” emitter aperture, 0.010” sensor aperture
                      • Storage and operating temperature range from -40°C to +80°C
                      • Input diode forward DC current is 50mA at TA = 25°C
                      • Peak forward current (1µs pulse width, 300pps) is 1A at TA = 25°C
                      • Forward voltage is 1.7V max at IF = 20mA, TA = 25°C
                      • Reverse current is 100µA maximum at VR = 2V, TA = 25°C
                      • Power dissipation is 100mW at TA = 25°C

                      Technical Specifications

                      Sensing Method

                      Through Beam

                      Supply Voltage Min

                      -

                      Aperture Width

                      1.27mm

                      Forward Current If

                      50mA

                      Collector Emitter Voltage Max

                      30V

                      Collector Current IC Max

                      30mA

                      Sensor Output Type

                      Phototransistor

                      IP Rating

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      OPB840W Series

                      SVHC

                      No SVHC (27-Jun-2024)

                      Sensing Distance / Slot Width

                      3.18mm

                      Gap Width

                      3.18mm

                      Supply Voltage Max

                      -

                      Sensor Case / Package

                      Module

                      Reverse Voltage Vr

                      2V

                      Forward Voltage

                      1.7V

                      IP Rating

                      -

                      Sensor Mounting

                      Cable, Panel

                      Operating Temperature Max

                      80°C

                      Qualification

                      -

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Alternatives for OPB842W51Z

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.