Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB880T51Z
Newark Part No.40P0592
Product RangeOPB880 Series
Technical Datasheet
4,397 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.510 |
10+ | $6.170 |
25+ | $5.980 |
50+ | $5.900 |
100+ | $5.810 |
400+ | $5.610 |
600+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB880T51Z
Newark Part No.40P0592
Product RangeOPB880 Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.175mm
Gap Width3.18mm
Supply Voltage Min-
Supply Voltage Max-
Aperture Width1.27mm
Sensor Case / PackageModule
Forward Current If50mA
Reverse Voltage Vr2V
Collector Emitter Voltage Max30V
Collector Current IC Max30mA
Forward Voltage1.3V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPB880 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Method
Through Beam
Gap Width
3.18mm
Supply Voltage Max
-
Sensor Case / Package
Module
Reverse Voltage Vr
2V
Collector Current IC Max
30mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB880 Series
SVHC
No SVHC (21-Jan-2025)
Sensing Distance / Slot Width
3.175mm
Supply Voltage Min
-
Aperture Width
1.27mm
Forward Current If
50mA
Collector Emitter Voltage Max
30V
Forward Voltage
1.3V
IP Rating
-
Sensor Mounting
Cable, Panel
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability