Need more?
Quantity | Price |
---|---|
1+ | $3.180 |
10+ | $3.180 |
25+ | $3.180 |
50+ | $3.180 |
100+ | $3.180 |
250+ | $3.180 |
500+ | $3.180 |
Product Information
Product Overview
OPB973T51 is a Photologic® slotted optical switch. It provides flexibility in meeting application-specific requirements for the design engineer. Building from a standard housing with a 3.18mm wide slot, the user can specify output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations. The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation. A covered aperture provides dust protection, while an open aperture provides maximum protection against external light sources. Applications include speed and direction indication, rotary encoders, mechanical switch replacement, mechanical limit indication, printers - top of form, end of travel, home position, sliding door automotive and lift gate applications.
- 0.125" slot width, 0.345" slot depth
- 0.05 / 0.01" aperture width emitter / sensor
- 10.79mm lead length
- 4.5 to 16V supply voltage
- Operating temperature range from -40°C to 70°C
- 890nm wavelength
Technical Specifications
Through Beam
4.5V
16V
40mA
-
1.7V
Open Collector
-
-40°C
Photologic OPB970 Series
No SVHC (27-Jun-2024)
3.18mm
3.18mm
1.27mm
Module
2V
-
-
Panel, Through Hole
70°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate