Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB990T55Z
Newark Part No.61M8125
Product RangePhotologic OPB990 Series
Technical Datasheet
375 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.450 |
10+ | $7.060 |
25+ | $6.740 |
50+ | $6.480 |
100+ | $6.300 |
400+ | $6.230 |
600+ | $6.140 |
Price for:Each
Minimum: 1
Multiple: 1
$7.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB990T55Z
Newark Part No.61M8125
Product RangePhotologic OPB990 Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.18mm
Gap Width3.18mm
Supply Voltage Min4.5V
Aperture Width1.27mm
Supply Voltage Max16V
Forward Current If40mA
Sensor Case / PackageModule
Reverse Voltage Vr2V
Collector Emitter Voltage Max-
Forward Voltage1.7V
Collector Current IC Max-
Sensor Output TypeTotem Pole
IP Rating-
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangePhotologic OPB990 Series
Qualification-
Technical Specifications
Sensing Method
Through Beam
Gap Width
3.18mm
Aperture Width
1.27mm
Forward Current If
40mA
Reverse Voltage Vr
2V
Forward Voltage
1.7V
Sensor Output Type
Totem Pole
IP Rating
-
Operating Temperature Min
-40°C
Product Range
Photologic OPB990 Series
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
3.18mm
Supply Voltage Min
4.5V
Supply Voltage Max
16V
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Collector Current IC Max
-
IP Rating
-
Sensor Mounting
Cable, Panel
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability