Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF470
Newark Part No.08F2852
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
100+ | $9.010 |
300+ | $8.660 |
500+ | $8.360 |
Price for:Each
Minimum: 100
Multiple: 100
$901.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF470
Newark Part No.08F2852
Technical Datasheet
Wavelength Typ880nm
Data Rate Max-
Data Transmission Distance-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPF470 is a high speed Fibre Optic Detector with low noise silicon PIN photodiode for fibre optic applications. It offers fast response at moderate bias and is compatible with LED and laser diode sources in the 800 to 1000nm wavelength region. Low capacitance improves signal to noise performance in typical short haul LAN applications. It is designed to be compatible with multimode optical fibres from 50/125 to 200/300microns.
- Electrically isolated plastic cap package
- Designed to self align in the 0.228 diameter bore of standard fibre optic receptacles
- Press fit simplified component installation
- 35MHz Operation minimum
- 200mW Continuous power dissipation
- 100VDC Maximum reverse voltage
Applications
Fibre Optics
Technical Specifications
Wavelength Typ
880nm
Data Transmission Distance
-
SVHC
No SVHC (27-Jun-2024)
Data Rate Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate