Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPS692
Newark Part No.01C3528
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
100+ | $1.720 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,720.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPS692
Newark Part No.01C3528
Technical Datasheet
Sensing Range Max-
Supply Voltage DC Min-
Supply Voltage DC Max-
Output Current1mA
Sensor Output TypePhototransistor
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPS692 is a LED and Photosensor pair which consists of a gallium arsenide infrared emitting diode (OP140) and a NPN silicon phototransistor (OP550) mounted in matched lateral side-looking plastic packages. Matched pairs are desirable where the application is unique and the quality required does not justify assembly tooling costs. If separation between the LED and the sensor is greater than two times the specified ICON distance, proper alignment becomes critical. It should be remembered that the sensor is sensitive to ambient light.
- Lateral side-looking clear plastic package
- High current transfer ratio
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
-
Supply Voltage DC Max
-
Sensor Output Type
Phototransistor
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Min
-
Output Current
1mA
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate