Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLAW4CB7
Newark Part No.61M8184
Your Part Number
Technical Datasheet
13,544 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.627 |
| 10+ | $0.587 |
| 100+ | $0.556 |
| 500+ | $0.522 |
| 1000+ | $0.511 |
| 2500+ | $0.506 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLAW4CB7
Newark Part No.61M8184
Technical Datasheet
LED ColorWhite
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.4V
Luminous Intensity6200mcd
Viewing Angle45°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Color
White
Bulb Size
T-1 (3mm)
Forward Voltage
3.4V
Viewing Angle
45°
Product Range
-
MSL
-
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
6200mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability