New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard White LEDs - Under 75mA
                      Print Page

                      OVLEW1CB9

                      LED, WHITE, T-1 3/4 (5MM), 35CD

                      Date/Lot Code

                      TT ELECTRONICS / OPTEK TECHNOLOGY OVLEW1CB9
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOVLEW1CB9
                      Newark Part No.52K5249
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      746 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.629
                      10+$0.580
                      100+$0.522
                      500+$0.499
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOVLEW1CB9
                      Newark Part No.52K5249
                      Technical Datasheet

                      Data Sheet

                      LED ColorWhite
                      LED MountingThrough Hole
                      Bulb SizeT-1 3/4 (5mm)
                      Forward Current If30mA
                      Forward Voltage3.2V
                      Luminous Intensity35cd
                      Viewing Angle15°
                      Lens ShapeRound
                      Product Range-
                      MSL-
                      SVHCNo SVHC (17-Jan-2023)

                      Alternatives for OVLEW1CB9

                      1 Product Found

                      Product Overview

                      The OVLEW1CB9 from Optek Technology is a through hole, round shaped, high intensity white LED made of InGaN material. The phosphor used in the reflector converts the blue emission of the InGaN chip to the ideal white light. This LED designed for applications that require a focused high luminous output such as indoor and outdoor displays, marker lights and optical indicators.

                      • Standard bulb size of T-1 3/4 (5mm)
                      • Forward voltage is 3.2V
                      • Forward current is 20mA
                      • Luminous intensity is 35000mcd
                      • Viewing angle is 15°

                      Applications

                      LED Lighting, Portable Devices, Industrial, Consumer Electronics

                      Technical Specifications

                      LED Color

                      White

                      Bulb Size

                      T-1 3/4 (5mm)

                      Forward Voltage

                      3.2V

                      Viewing Angle

                      15°

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      LED Mounting

                      Through Hole

                      Forward Current If

                      30mA

                      Luminous Intensity

                      35cd

                      Lens Shape

                      Round

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.