Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLFY3C7
Newark Part No.52K5255
Your Part Number
58 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.279 |
| 10+ | $0.254 |
| 100+ | $0.241 |
| 500+ | $0.219 |
| 1000+ | $0.213 |
| 2500+ | $0.208 |
| 10000+ | $0.197 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLFY3C7
Newark Part No.52K5255
Technical Datasheet
LED ColorYellow
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If30mA
Forward Voltage2V
Wavelength Typ589nm
Luminous Intensity4cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OVLFY3C7 is a round through-hole LED Lamp with clear lens. It is made of AllnGaP. The OVLFx3C7 series is a high-intensity LED mounted in a clear plastic package. The LED provides a well-defined and even emission pattern. The UV-resistant epoxy lens makes this device an optimal solution for outdoor applications. It is suitable for backlighting, traffic and pedestrian signals.
- High brightness with well-defined spatial radiation patterns
- 5V Reverse voltage
- 120mW Power dissipation
- 125°C LED junction temperature
Applications
Signalling, Lighting, Automotive
Technical Specifications
LED Color
Yellow
LED Case Size
T-1 3/4 (5mm)
Forward Current If
30mA
Wavelength Typ
589nm
Viewing Angle
30°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2V
Luminous Intensity
4cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
