Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF1206-R01FW
Newark Part No.97K3854
Product RangeLRF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $0.845 |
| 25+ | $0.697 |
| 50+ | $0.617 |
| 100+ | $0.536 |
| 250+ | $0.480 |
| 500+ | $0.436 |
| 1000+ | $0.387 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF1206-R01FW
Newark Part No.97K3854
Product RangeLRF Series
Technical Datasheet
Resistance0.01ohm
Product RangeLRF Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Voltage Rating200V
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.8mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
1206 [3216 Metric]
Voltage Rating
200V
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRF Series
Power Rating
500mW
Resistance Tolerance
± 1%
Resistor Type
General Purpose
Product Length
3.2mm
Product Height
0.8mm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LRF1206-R01FW
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability