Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF2010-R01FW
Newark Part No.
Re-Reel97K3832
Cut Tape97K3832
Product RangeLRF Series
Your Part Number
8,140 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.100 | $10.50 |
| Total Price | $10.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $0.978 |
| 25+ | $0.912 |
| 50+ | $0.895 |
| 100+ | $0.878 |
| 250+ | $0.654 |
| 500+ | $0.601 |
| 1000+ | $0.542 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF2010-R01FW
Newark Part No.
Re-Reel97K3832
Cut Tape97K3832
Product RangeLRF Series
Technical Datasheet
Resistance0.01ohm
Product RangeLRF Series
Resistor Case / Package2010 [5025 Metric]
Voltage Rating200V
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Temperature Coefficient± 100ppm/°C
Product Length5.23mm
Product Width2.64mm
Product Height0.84mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2010 [5025 Metric]
Power Rating
1W
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/°C
Product Width
2.64mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRF Series
Voltage Rating
200V
Resistance Tolerance
± 1%
Resistor Type
General Purpose
Product Length
5.23mm
Product Height
0.84mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LRF2010-R01FW
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
