Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF2010-R025FW
Newark Part No.97K3835
Product RangeLRF Series
Technical Datasheet
Packaging Options
1,403 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.890 |
10+ | $1.100 |
25+ | $0.947 |
50+ | $0.870 |
100+ | $0.794 |
250+ | $0.789 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF2010-R025FW
Newark Part No.97K3835
Product RangeLRF Series
Technical Datasheet
Resistance0.025ohm
Product RangeLRF Series
Resistor Case / Package2010 [5025 Metric]
Voltage Rating200V
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Temperature Coefficient± 100ppm/°C
Product Length5.23mm
Product Width2.64mm
Product Height0.84mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
2010 [5025 Metric]
Power Rating
1W
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/°C
Product Width
2.64mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRF Series
Voltage Rating
200V
Resistance Tolerance
± 1%
Resistor Type
General Purpose
Product Length
5.23mm
Product Height
0.84mm
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability