Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF2512-R003JI
Newark Part No.97K3877
Product RangeLRF Series
Technical Datasheet
Packaging Options
4,376 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.340 |
| 25+ | $1.220 |
| 50+ | $1.100 |
| 100+ | $1.000 |
| 250+ | $0.848 |
| 500+ | $0.736 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF2512-R003JI
Newark Part No.97K3877
Product RangeLRF Series
Technical Datasheet
Resistance3000µohm
Product RangeLRF Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1.5W
Voltage Rating200V
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Temperature Coefficient± 100ppm/°C
Product Length6.5mm
Product Width3.25mm
Product Height0.84mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
3000µohm
Resistor Case / Package
2512 [6432 Metric]
Voltage Rating
200V
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/°C
Product Width
3.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRF Series
Power Rating
1.5W
Resistance Tolerance
± 5%
Resistor Type
General Purpose
Product Length
6.5mm
Product Height
0.84mm
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability