Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF2512-R02FW
Newark Part No.12AC1349
Product RangeLRF Series
Technical Datasheet
1,800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1800+ | $0.646 |
| 3600+ | $0.641 |
Price for:Each (Supplied on Full Reel)
Minimum: 1800
Multiple: 1800
$1,162.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRF2512-R02FW
Newark Part No.12AC1349
Product RangeLRF Series
Technical Datasheet
Resistance0.02ohm
Product RangeLRF Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient+500ppm/°C
Product Length6.5mm
Product Width3.25mm
Product Height0.84mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
+500ppm/°C
Product Width
3.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRF Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.5mm
Product Height
0.84mm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LRF2512-R02FW
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability