Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM1206-R01FT5
Newark Part No.89T4322
Product RangeLRMA Series
Your Part Number
17,890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.514 |
| 25+ | $0.369 |
| 50+ | $0.345 |
| 100+ | $0.321 |
| 250+ | $0.264 |
| 500+ | $0.207 |
| 1000+ | $0.192 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM1206-R01FT5
Newark Part No.89T4322
Product RangeLRMA Series
Technical Datasheet
Resistance0.01ohm
Product RangeLRMA Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Welwyn LRMA series M (low thermal EMF) version are automotive grade, surface mount low resistance metal alloy resistors. The resistance range includes values from 0.5mohm to 60mohm.
- EIA 0805, 1206 and 2512 chip sizes available
- Power rating of 0.5W, 1W and 2W at 70°C
- Resistive tolerance is ±1% and ±5%
- ± 50ppm/°C ± 75ppm/°C, ± 100ppm/°C and ± 275ppm/°C TCR values available
- Ambient temperature range from -55°C to 170°C
- Mn-Cu element alloy, black and green coating
- Low thermal EMF and high power version
- Current sensing for power electronics
- Automotive grade AEC-Q200 qualified
- Current sensing for power electronics
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMA Series
Power Rating
1W
Resistor Technology
Metal Alloy
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LRMAM1206-R01FT5
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability