Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM1206-R02FT5
Newark Part No.89T4324
Product RangeLRMA Series
Technical Datasheet
6,256 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.456 |
25+ | $0.358 |
50+ | $0.303 |
100+ | $0.247 |
250+ | $0.206 |
500+ | $0.181 |
1000+ | $0.159 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM1206-R02FT5
Newark Part No.89T4324
Product RangeLRMA Series
Technical Datasheet
Resistance0.02ohm
Product RangeLRMA Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Welwyn LRMA series M (low thermal EMF) version are automotive grade, surface mount low resistance metal alloy resistors. The resistance range includes values from 0.5mohm to 60mohm.
- EIA 0805, 1206 and 2512 chip sizes available
- Power rating of 0.5W, 1W and 2W at 70°C
- Resistive tolerance is ±1% and ±5%
- ± 50ppm/°C ± 75ppm/°C, ± 100ppm/°C and ± 275ppm/°C TCR values available
- Ambient temperature range from -55°C to 170°C
- Mn-Cu element alloy, black and green coating
- Low thermal EMF and high power version
- Current sensing for power electronics
- Automotive grade AEC-Q200 qualified
- Current sensing for power electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMA Series
Power Rating
1W
Resistor Technology
Metal Alloy
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LRMAM1206-R02FT5
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability