Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP3920A-R0002FT
Newark Part No.68Y7712
Product RangeLRMAP3920 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.922 |
| 10+ | $0.845 |
| 25+ | $0.792 |
| 50+ | $0.740 |
| 100+ | $0.686 |
| 250+ | $0.634 |
| 500+ | $0.528 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP3920A-R0002FT
Newark Part No.68Y7712
Product RangeLRMAP3920 Series
Technical Datasheet
Resistance200µohm
Product RangeLRMAP3920 Series
Resistor Case / Package3921 [1052 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 200ppm/°C
Product Length10mm
Product Width5.2mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LRMAP3920 series from Welwyn are automotive grade, surface mount low resistance metal alloy power resistors. The resistance range includes values from 0.2mohm to 2mohm.
- Excellent long term stability
- Standard power rating up to 5W
- Thermal substrate power rating up to 10W
- Current sensing for power electronics
- Available with A, B, C alloys options
- Automotive grade AEC-Q200 qualified
- Ambient temperature range from -55°C to 170°C
- Resistive tolerance of 1%
- Available TCR values are ±50ppm/°C, ±60ppm/°C, ±70ppm/°C, ±150ppm/°C and ±200ppm/°C
- Inductance of <lt/>3nH
- High Power Resistor
Technical Specifications
Resistance
200µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMAP3920 Series
Power Rating
5W
Resistor Technology
Metal Alloy
Product Length
10mm
Product Height
-
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LRMAP3920A-R0002FT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate